Image is representational - see mfr. specs

14P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TR W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
14P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TR W/CP
Search Keywords: 128422804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2842280-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Height:
    .238 in, 6.05 mm
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Operating Voltage:
    125 VAC
  • Approved Standards:
    UL E28476
  • Connector Width:
    .24 in, 6.1 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector System:
    Board-to-Board
  • Header Type:
    Partially Shrouded
  • Housing Temperature Rating:
    High
  • Contact Current Rating (Max):
    2 A
  • Contact Shape & Form:
    Square
  • Agency/Standard:
    UL
  • Stackable:
    No
  • Contact Base Material:
    Brass
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • PCB Mount Orientation:
    Vertical
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Connector Profile:
    Standard
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Primary Product Color:
    Black
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Number of Positions:
    14
  • Circuit Application:
    Signal
  • Connector Length:
    .634 in, 16.1 mm
  • Housing Material:
    PA9T GF
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Type:
    Tape & Reel
  • Number of Signal Positions:
    14
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector Contact Load Condition:
    Fully Loaded
  • Number of Rows:
    2
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Layout:
    Inline
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
500
$5.00
1,000
$2.65
1,500
$1.86
2,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!