- Home ›
- All Products›
- 1-2842276-8
1-2842276-8
TE Connectivity / AMP Brand
18P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TB W/CP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TB W/CP
Search Keywords: 128422768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2842276-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
28 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:18
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Approved Standards:UL E28476
-
Connector Contact Load Condition:Fully Loaded
-
Contact Layout:Inline
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:2
-
Agency/Standard:UL
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector System:Board-to-Board
-
Connector Width:.24 in, 6.1 mm
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Connector Height:.238 in, 6.05 mm
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
Assembly Process Feature:Pick and Place Cover
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Header Type:Partially Shrouded
-
Contact Shape & Form:Square
-
Contact Type:Pin
-
Contact Base Material:Brass
-
PCB Mount Orientation:Vertical
-
Stackable:No
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:18
-
Contact Mating Area Length:.145 in, 3.7 mm
-
Connector Profile:Standard
-
Housing Material:PA9T GF
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Voltage:125 VAC
-
Packaging Type:Tube
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
UL Rating:Recognized
-
Connector Length:.791 in, 20.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
Order Increment:
28
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
420
$6.34
840
$3.36
1,260
$2.36
1,680 +
$2.31
Click for Quote
Log in
to unlock special pricing