- Home ›
- All Products›
- 1-2842152-0
1-2842152-0
TE Connectivity / AMP Brand
AMPMODU 2mm BREAKAWAY HEADER, DUAL ROW, RIGHT ANGLE, 0.76 Au, TUBE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU 2mm BREAKAWAY HEADER, DUAL ROW, RIGHT ANGLE, 0.76 Au, TUBE
Search Keywords: 128421520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2842152-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Contact Current Rating (Max):2 A
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Underplating Material Thickness:19.69 µin, .5 µm
-
Number of Positions:20
-
UL File Number:E28476
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Mating Area Length:.157 in, 4 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Stackable:No
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Housing Color:Black
-
Number of Rows:2
-
UL Rating:Recognized
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole (SMT Compatible)
-
Connector Width:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Base Material:Brass
-
Agency/Standard:UL
-
Connector Length:.787 in, 20 mm
-
Circuit Application:Signal
-
Operating Voltage:125 VAC
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Housing Temperature Rating:High
-
Connector Profile:Standard
-
Header Type:Breakaway
-
Connector System:Board-to-Board
-
Assembly Process Feature:Without Pick and Place Cover
-
Contact Layout:Inline
-
Housing Material:PA9T GF
-
Packaging Method:Tube
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.