- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-284093-0
TE Connectivity / AMP Brand
1-284093-0
TERMI-BLOK PCB MOUNT 90, 5,0MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TERMI-BLOK PCB MOUNT 90, 5,0MM
Search Keywords: 12840930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284093-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-284093-0 RoHS compliant?
Yes, 1-284093-0 is RoHS compliant.
What is the lead time for 1-284093-0?
The standard lead time for 1-284093-0 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
You may purchase all in-stock quantity of 95
Stock lot only:
95
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$4.235
400
$3.850
600
$3.050
800 +
$2.990
Click for Quote
Log in
to unlock special pricing