- Home ›
- All Products›
- 1-284065-1
TE Connectivity / AMP Brand
1-284065-1
TERMI-BLOK HDR 180, 5,08MM P.M
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 180, 5,08MM P.M
Search Keywords: 12840651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Packaging Quantity:50
-
Connector Mounting Type:Board Mount
-
Packaging Method:Bag
-
Contact Base Material:Brass
-
Number of Rows:2
-
Number of Positions:11
-
Header Type:Fully Shrouded
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Push-In
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
Frequently Asked Questions
Is 1-284065-1 RoHS compliant?
Yes, 1-284065-1 is RoHS compliant.
What is the lead time for 1-284065-1?
The standard lead time for 1-284065-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$34.45
200
$18.24
300
$12.84
400 +
$12.58
Click for Quote
Log in
to unlock special pricing