- Home ›
- All Products›
- 1-2840573-2
1-2840573-2
TE Connectivity / AMP Brand
PCON12,TERMINAL,FAM SLD/UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCON12,TERMINAL,FAM SLD/UNSLD
Search Keywords: 128405732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2840573-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Interface Plating:Silver (Ag)
-
Packaging Quantity:100
-
Crimp Type:F-Crimp
-
Packaging Method:Tray
-
Typical Current Rating:60 A
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:41 – 100 A (High Power)
-
Sealable:No
-
Receptacle Style:90°
-
Agency/Standard:USCAR
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Mating Tab Width:.394 in, 10 mm
-
Operating Temperature Range:-40 – 155 °C, -40 – 311 °F
-
Wire Size Search:5 AWG, 6 AWG, 7 AWG, 10 mm², 12 mm², 16 mm²
-
Wire Size:7 – 5 AWG, 10 – 16 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 155 °C
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$5.55
50
$4.89
100
$4.70
300
$4.38
500
$4.24
1,000
$4.04
2,500
$3.61
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT