- Home ›
- All Products›
- 1-284047-0
TE Connectivity / AMP Brand
1-284047-0
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-284047-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Number of Rows: | 1 |
| Number of Positions: | 10 |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 15 A |
| Screw Material: | Brass |
| Stacked Levels: | Without |
| Terminal Block Connector Type: | Plug |
| Contact Base Material: | Phosphor Bronze |
| Packaging Quantity: | 100 |
| Screw Plating Material: | Nickel |
| Contact Mating Area Plating Material: | Tin |
| Wire Protection: | With |
| Stacking Configuration: | Side Stackable |
| Housing Material: | PA 66 |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Thread Size: | M3 |
| Wire Entry Location: | Side |
| Product Orientation: | Vertical |
| Operating Voltage: | 300 VAC |
| Wire Entry Angle: | 90° |
| Primary Product Color: | Green |