- Home ›
- All Products›
- 1-284042-2
TE Connectivity / AMP Brand
1-284042-2
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 12840422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Number of Positions:12
-
Number of Rows:1
-
Packaging Quantity:25
-
Housing Material:PA 66
-
Screw Plating Material:Nickel
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Plug
-
Stacked Levels:Without
-
Stacking Configuration:Side Stackable
-
Centerline (Pitch):.295 in, 7.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Primary Product Color:Green
-
Product Orientation:Vertical
Frequently Asked Questions
Is 1-284042-2 RoHS compliant?
Yes, 1-284042-2 is RoHS compliant.
What is the lead time for 1-284042-2?
The standard lead time for 1-284042-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$28.79
50
$17.72
75
$14.03
100 +
$13.74
Click for Quote
Log in
to unlock special pricing