- Home ›
- All Products›
- 1-284041-8
TE Connectivity / AMP Brand
1-284041-8
TERMINAL BLOCK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TERMINAL BLOCK VERTICAL PLUG STACK
Search Keywords: 12840418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284041-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Screw Material:Brass
-
Number of Positions:18
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):15 A
-
Screw Plating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Stacked Levels:Without
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Stacking Configuration:Side Stackable
-
Housing Material:PA 66
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Wire Entry Location:Side
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
Frequently Asked Questions
Is 1-284041-8 RoHS compliant?
Yes, 1-284041-8 is RoHS compliant.
What is the lead time for 1-284041-8?
The standard lead time for 1-284041-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$28.16
100
$17.33
150
$13.72
200 +
$13.45
Click for Quote
Log in
to unlock special pricing