- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-284041-1
1-284041-1
TE Connectivity / AMP Brand
TERMINAL BLOCK VERTICAL PLUG S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL BLOCK VERTICAL PLUG S
Search Keywords: 12840411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Color:Green
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Wire Entry Angle:Side
-
Number of Positions:11
-
Screw Material:Brass
-
Terminal Block Connector Type:Plug
-
Number of Rows:1
-
Interlock:Without
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):15 A
-
Screw Size:M3
-
Voltage Rating:300 VAC
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stacking Configuration:Side Stackable
-
Packaging Method:Box
-
Packaging Quantity:100
-
Contact Base Material:Phosphor Bronze
-
Screwless Terminal Block:No
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.2 in, 5.08 mm
-
Mounting Angle:Vertical
-
Current Rating (Max):15 A
-
Screw Flange:Without
-
Stacked Levels:Without
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Block Type:Stacking Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$21.93
25
$21.88
50
$21.82
100
$21.77
200
$11.52
300
$8.11
400 +
$7.95
Click for Quote
Log in
to unlock special pricing