- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-284040-2
TE Connectivity / AMP Brand
1-284040-2
TERMI-BLOK VERTICAL PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Product Highlights:
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 12840402
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-284040-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 5 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |
Frequently Asked Questions
Is 1-284040-2 RoHS compliant?
Yes, 1-284040-2 is RoHS compliant.
What is the lead time for 1-284040-2?
The standard lead time for 1-284040-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
100
10 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
100
$31.33
200
$16.59
300
$11.67
400 +
$11.44
Click for Quote
Log in
to unlock special pricing
Accessories