- Home ›
- All Products›
- 1-2835698-0
1-2835698-0
TE Connectivity / AMP Brand
FOSM 12F FULLAXS LC - LC DUPLEX, 10m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOSM 12F FULLAXS LC - LC DUPLEX, 10m
Search Keywords: 128356980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2835698-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
California Prop 65
-
Connector Color (End A):Blue
-
Number of Fibers:12
-
Rugged Fiber Cable Assembly System:FullAXS
-
Connector Color (End B):Blue
-
Boot Color (Right):White
-
Cable Buffering:Tight Buffer
-
Boot Type (Right):Bend Limiting
-
Cable Assembly Length:10 m
-
Cable Assembly Type:FULLAXS LC Duplex to LC Duplex
-
Fiber Type:SM
-
Connector Type (End B):LC Duplex Plug
-
Connector Type (End A):FULLAXS LC Duplex Plug
-
Outside Cable Diameter:.29 in, 7.5 mm
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$608.32
3
$499.14
5
$355.63
6 +
$348.52
Click for Quote
Log in
to unlock special pricing