- Home ›
- All Products›
- 1-2834461-2
1-2834461-2
TE Connectivity / AMP Brand
MINI DYNAMIC REC HSG ASSY 12P X-KEY BLK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MINI DYNAMIC REC HSG ASSY 12P X-KEY BLK
Search Keywords: 128344612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834461-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Number of Positions:12
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.071 in, 1.8 mm
-
Row-to-Row Spacing:.11 in, 2.75 mm
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
110
$3.62
220
$2.72
330
$2.54
440 +
$2.49
Click for Quote
Log in
to unlock special pricing