- Home ›
- All Products›
- 1-2834184-3
TE Connectivity / AMP Brand
1-2834184-3
2P,FULL CABLE ASSY-152.4MM,WHITE,TIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2P,FULL CABLE ASSY-152.4MM,WHITE,TIN
Search Keywords: 128341843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834184-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:18 – 22 AWG
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 1-2834184-3 RoHS compliant?
Yes, 1-2834184-3 is RoHS compliant.
What is the lead time for 1-2834184-3?
The standard lead time for 1-2834184-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$2.33
100
$2.25
250
$2.15
500
$2.09
1,000
$1.98
2,500
$1.92
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing