- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2834075-3
TE Connectivity / AMP Brand
1-2834075-3
The 1-2834075-3 is a 3-position, white, miniature waterproof receptacle connector for wire-to-wire applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834075-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1440 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:40 VAC
-
Maximum Current Rating:3.5/Contact A
-
Operating Temperature:-40 to 105 °C