Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2834074-3

3P PLUG, MINIATURE WATERPROOF CONN,WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
3P PLUG, MINIATURE WATERPROOF CONN,WHITE
Search Keywords: 128340743
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2834074-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1440
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 400 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2834074-3 RoHS compliant?
Yes, 1-2834074-3 is RoHS compliant.
What is the lead time for 1-2834074-3?
The standard lead time for 1-2834074-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1165
25
$1.0150
250
$0.8920
500
$0.8540
1,440
$0.7980
2,880
$0.7610
5,760
$0.7230
8,640
$0.7020
15,840 +
$0.6310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!