- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2834074-2
TE Connectivity / AMP Brand
1-2834074-2
Solid State Lighting Connector - Plug Housing for Socket Contact - 2 Position - 0.098" Pitch - 3.5A, 5A - 400V - Crimp Termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2834074-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1440 |
| Type: | Housing3504 |
| Body Orientation: | Straight3485 |
| Mounting: | Cable Mount3496 |
| Gender: | PL3489 |
| Number of Contacts: | 2 |
| Termination Method: | Crimp3503 |
| Maximum Voltage Rating: | 403494VAC |
| Maximum Current Rating: | 3.5/Contact A |
| Operating Temperature: | -40 to 105 °C |