- Home ›
- All Products›
- 1-2834067-3
1-2834067-3
TE Connectivity / AMP Brand
SOCKET CONTACT,MINIATURE WATERPROOF CONN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONTACT,MINIATURE WATERPROOF CONN
Search Keywords: 128340673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834067-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Termination Method to Wire & Cable:Clamp
-
Wire Size:18 – 22 AWG
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10,000
$0.1463
20,000
$0.0900
30,000
$0.0713
40,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing