- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2834049-3
1-2834049-3
TE Connectivity / AMP Brand
REC MOD, 2P LATCHED POKE-IN WTW CONN.OR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
REC MOD, 2P LATCHED POKE-IN WTW CONN.OR
Search Keywords: 128340493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834049-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:4.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,750
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.5390
2,500
$0.5376
5,000
$0.5362
7,500
$0.5349
12,000
$0.5336
24,000
$0.2816
36,000
$0.1937
48,000 +
$0.1898
Click for Quote
Log in
to unlock special pricing