- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834021-4
1-2834021-4
TE Connectivity / AMP Brand
4POS 2.5MM TES CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS 2.5MM TES CONN.
Search Keywords: 128340214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834021-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
980 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:5/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,431
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.4245
250
$0.4054
980
$0.3892
1,960
$0.3810
2,940
$0.3762
5,880
$0.3680
7,840
$0.3646
15,680 +
$0.3163
Click for Quote
Log in
to unlock special pricing