- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834019-6
1-2834019-6
TE Connectivity / AMP Brand
6POS 3.5MM THTS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6POS 3.5MM THTS CONN.
Search Keywords: 128340196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834019-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:16-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
You may purchase all in-stock quantity of 368
Stock lot only:
368
MOQ for In Stock Qty:
6720
MOQ for out of Stock Qty:
6720
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1.771
500
$1.600
6,720 +
$1.610
Click for Quote
Log in
to unlock special pricing