Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2834019-4

4POS 3.5MM THTS CONN.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4POS 3.5MM THTS CONN.
Search Keywords: 128340194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2834019-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 840
Type: Modular Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 6/Contact A
Wire Size: 16-20 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2834019-4 RoHS compliant?
Yes, 1-2834019-4 is RoHS compliant.
What is the lead time for 1-2834019-4?
The standard lead time for 1-2834019-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,923
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1260
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9031
250
$0.9008
500
$0.8985
1,000
$0.8963
1,260
$0.8940
2,520
$0.5502
3,780
$0.4355
5,040 +
$0.4269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!