Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2834019-2

2POS 3.5MM THTS CONN.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS 3.5MM THTS CONN.
Search Keywords: 128340192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2834019-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1624
Type: PC Terminal Block
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 6/Contact A
Wire Size: 16-20 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2834019-2 RoHS compliant?
Yes, 1-2834019-2 is RoHS compliant.
What is the lead time for 1-2834019-2?
The standard lead time for 1-2834019-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,223
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.5105
1,000
$0.5092
2,500
$0.5079
4,872
$0.5067
9,744
$0.2682
14,616
$0.1888
19,488 +
$0.1850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!