- Home ›
- All Products›
- 1-2834018-7
1-2834018-7
TE Connectivity / AMP Brand
7POS 5.0MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7POS 5.0MM TEPS CONN.
Search Keywords: 128340187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834018-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
252 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:7
-
Contact Current Rating (Max):10 A
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Terminal Block Connector Type:Receptacle
-
Packaging Method:Box
-
Housing Material:High Temperature Polyamide
-
Contact Base Material:Copper
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:20 – 14 AWG, .5 – 2.5 mm²
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Termination Method to Wire & Cable:Push-In
-
Termination Post & Tail Length:3.7 mm
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
756
$3.49
1,512
$1.85
2,268
$1.30
3,024 +
$1.28
Click for Quote
Log in
to unlock special pricing