- Home ›
- All Products›
- 1-2834018-5
1-2834018-5
TE Connectivity / AMP Brand
5POS 5.0MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS 5.0MM TEPS CONN.
Search Keywords: 128340185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834018-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Number of Positions:5
-
Contact Current Rating (Max):10 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Receptacle
-
Number of Rows:1
-
Housing Material:High Temperature Polyamide
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper
-
Packaging Method:Box
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:20 – 14 AWG, .5 – 2.5 mm²
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:3.7 mm
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Wire Entry Location:Side
-
Primary Product Color:Green
-
Termination Method to Wire & Cable:Push-In
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,008
$2.523
2,016
$1.336
3,024
$0.940
4,032 +
$0.921
Click for Quote
Log in
to unlock special pricing