- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834018-3
1-2834018-3
TE Connectivity / AMP Brand
3POS 5.0MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS 5.0MM TEPS CONN.
Search Keywords: 128340183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834018-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
588 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,528
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.6252
250
$0.5593
588
$0.5465
1,176
$0.5349
2,940
$0.5241
5,292
$0.5228
7,644
$0.5175
10,584 +
$0.4575
Click for Quote
Log in
to unlock special pricing