- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834018-2
1-2834018-2
TE Connectivity / AMP Brand
2POS 5.0MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS 5.0MM TEPS CONN.
Search Keywords: 128340182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,030
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.4069
840
$0.3751
1,680
$0.3673
2,520
$0.3627
5,040
$0.3549
7,560
$0.3423
10,080
$0.3081
15,120 +
$0.3041
Click for Quote
Log in
to unlock special pricing