- Home ›
- All Products›
- 1-2834017-8
1-2834017-8
TE Connectivity / AMP Brand
8POS 3.81MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS 3.81MM TEPS CONN.
Search Keywords: 128340178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834017-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
294 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):8 A
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Receptacle
-
Number of Rows:1
-
Housing Material:High Temperature Polyamide
-
Number of Positions:8
-
Contact Base Material:Copper
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Push-In
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Wire Entry Location:Side
-
Termination Post & Tail Length:3.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
882
$3.77
1,764
$1.99
2,646
$1.40
3,528 +
$1.38
Click for Quote
Log in
to unlock special pricing