- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834017-2
1-2834017-2
TE Connectivity / AMP Brand
2POS 3.81MM TEPS CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS 3.81MM TEPS CONN.
Search Keywords: 128340172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:Modular Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-20 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,575
$0.7661
3,150
$0.4714
4,725
$0.3732
6,300 +
$0.3657
Click for Quote
Log in
to unlock special pricing