- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834016-6
1-2834016-6
TE Connectivity / AMP Brand
6POS 2.54MM SES CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS 2.54MM SES CONN.
Search Keywords: 128340166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834016-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
588 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.468
250
$1.291
588
$1.225
1,176
$1.171
2,940
$1.101
5,292
$1.056
7,644
$1.027
10,584 +
$0.894
Click for Quote
Log in
to unlock special pricing