Image is representational - see mfr. specs

3POS 2.54MM SES CONN.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
3POS 2.54MM SES CONN.
Search Keywords: 128340163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2834016-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1029
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    6/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1544
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,544
$1.490
3,087
$0.789
4,631
$0.555
6,174 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!