- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834016-2
1-2834016-2
TE Connectivity / AMP Brand
2POS 2.54MM SES CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS 2.54MM SES CONN.
Search Keywords: 128340162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834016-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1372 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,189
Ships today, if you order in
Minimum Order Quantity:
150
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
150
$0.5399
500
$0.4759
1,372
$0.4479
2,744
$0.4286
5,488
$0.4093
8,232
$0.3981
10,976
$0.3902
15,092 +
$0.3813
Click for Quote
Log in
to unlock special pricing