- Home ›
- All Products›
- 1-2834015-7
1-2834015-7
TE Connectivity / AMP Brand
7POS 2.54MM TES CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7POS 2.54MM TES CONN.
Search Keywords: 128340157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834015-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
462 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
Number of Positions:7
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper
-
Packaging Method:Box
-
Terminal Block Connector Type:Receptacle
-
Housing Material:High Temperature Polyamide
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Wire Size:26 – 20 AWG, .14 – .5 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Operating Voltage:150 VAC
-
Wire Entry Location:Top
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Termination Post & Tail Length:3.5 mm
-
Wire Entry Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1386
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,386
$3.28
2,772
$1.73
4,158
$1.19
5,544 +
$1.17
Click for Quote
Log in
to unlock special pricing