- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834015-6
TE Connectivity / AMP Brand
1-2834015-6
6POS 2.54MM TES CONN.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2834015-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
504 |
| Type: | Modular Terminal Block |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 6/Contact A |
| Wire Size: | 20-26 AWG |
| Operating Temperature: | -40 to 105 °C |