- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834015-3
1-2834015-3
TE Connectivity / AMP Brand
Conn PC Terminal Block RCP 3 POS 2.54mm Solder ST Thru-Hole 6A/Contact Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block RCP 3 POS 2.54mm Solder ST Thru-Hole 6A/Contact Box/Carton
Search Keywords: 128340153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834015-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
882 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:RCP3821
-
Termination Method:Solder3836
-
Pitch:2.54 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.7883
250
$0.6405
882
$0.6118
1,764
$0.5856
2,646
$0.5616
5,292
$0.5602
7,938
$0.5369
10,584 +
$0.4832
Click for Quote
Log in
to unlock special pricing