- Home ›
- All Products›
- 1-2834014-2
TE Connectivity / AMP Brand
1-2834014-2
2POS 5.0MM DES CONN.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2834014-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
931 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Wire Size: | 20 – 16 AWG |
| Contact Current Rating (Max): | 10 A |
| Contact Base Material: | Copper |
| Number of Rows: | 1 |
| Number of Positions: | 2 |
| Housing Material: | High Temperature Nylon or Polyester |
| Terminal Block Connector Type: | Receptacle |
| Contact Mating Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Circuit Application: | Power & Signal |
| Packaging Method: | Box & Carton |
| Wire Entry Angle: | 180° , 90° |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Operating Voltage: | 300 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Vertical |
| Wire Entry Location: | Side , Top |
| Primary Product Color: | Green |
| Stacking Configuration: | Side Stackable |
| Termination Method to Wire & Cable: | Push-In |