- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834011-4
1-2834011-4
TE Connectivity / AMP Brand
Conn PC Terminal Block RCP 4 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block RCP 4 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
Search Keywords: 128340114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
735 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:RCP3821
-
Termination Method:Solder3836
-
Pitch:3.5 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:14-20 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,760
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.5826
735
$0.4246
1,470
$0.4093
2,940
$0.4083
5,145
$0.3752
8,085
$0.3743
10,290
$0.3733
15,435 +
$0.3724
Click for Quote
Log in
to unlock special pricing