- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834011-3
TE Connectivity / AMP Brand
1-2834011-3
A 4-position modular screwless connector with a 3.50 mm pitch and a top side entry design for wire-to-board connections.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2834011-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
931 |
| Wire Size: | 20 – 14 AWG |