- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2834006-2
1-2834006-2
TE Connectivity / AMP Brand
RELEASE POKE-IN CONNECTOR_2POLES
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RELEASE POKE-IN CONNECTOR_2POLES
Search Keywords: 128340062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,385
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4500
15 Weeks
can ship
9/28/26