Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282966-2

TERMI-BLOK HEADER ASSY 12P 7

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK HEADER ASSY 12P 7
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 12829662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282966-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    7.62 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282966-2 RoHS compliant?
Yes, 1-282966-2 is RoHS compliant.
What is the lead time for 1-282966-2?
The standard lead time for 1-282966-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$5.60
50
$5.42
100
$5.18
250
$4.96
500
$3.55
1,000
$2.70
2,500
$2.63
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!