- Home ›
- All Products›
- 1-282966-1
TE Connectivity / AMP Brand
1-282966-1
TERMI-BLOK HEADER ASSY 11P 7
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HEADER ASSY 11P 7
Search Keywords: 12829661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282966-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:11
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Contact Base Material:Copper Alloy
-
Packaging Method:Box
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Packaging Quantity:25
-
Header Type:Fully Shrouded
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.3 in, 7.62 mm
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Green
Product Guides
+
Frequently Asked Questions
Is 1-282966-1 RoHS compliant?
Yes, 1-282966-1 is RoHS compliant.
What is the lead time for 1-282966-1?
The standard lead time for 1-282966-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$6.73
50
$6.71
100
$6.43
250
$5.90
500
$4.41
1,000
$3.35
2,500
$3.18
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing