- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-282966-0
1-282966-0
TE Connectivity / AMP Brand
TERMI-BLOK HEADER ASSY 10P.7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK HEADER ASSY 10P.7
Search Keywords: 12829660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282966-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$5.37
100
$4.03
150
$3.75
200 +
$3.68
Click for Quote
Log in
to unlock special pricing