- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282925-5
TE Connectivity / AMP Brand
1-282925-5
TERMI-BLOK PCB MOUNT 3RD 15P.5
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PCB MOUNT 3RD 15P.5
Search Keywords: 12829255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282925-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-282925-5 RoHS compliant?
Yes, 1-282925-5 is RoHS compliant.
What is the lead time for 1-282925-5?
The standard lead time for 1-282925-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$61.10
200
$32.25
300
$22.17
400 +
$21.73
Click for Quote
Log in
to unlock special pricing