- Home ›
- All Products›
- 1-282901-2
1-282901-2
TE Connectivity / AMP Brand
TERM-BLK PCB MT 2ND 12P.5.08,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM-BLK PCB MT 2ND 12P.5.08,
Search Keywords: 12829012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282901-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Screw Plating Material:Nickel
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Marking Color:Black
-
Stacked Levels:Level 2
-
Contact Base Material:Brass
-
Number of Positions:12
-
Contact Current Rating (Max):17.5 A
-
Wire Protection:With
-
Housing Material:PA 66
-
Packaging Quantity:45
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Stacking Configuration:Side Stackable
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Push-In
-
Wire Entry Location:Side
-
Thread Size:M3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
102
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
102
$22.42
203
$11.93
304
$8.41
405 +
$8.24
Click for Quote
Log in
to unlock special pricing