Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282888-1

TERMI-BLOK PCB MOUNT 1&2 10POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 1&2 10POS
Product Highlights:
  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 12828881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282888-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282888-1 RoHS compliant?
Yes, 1-282888-1 is RoHS compliant.
What is the lead time for 1-282888-1?
The standard lead time for 1-282888-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
14 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$49.13
25
$49.00
50
$48.88
100
$48.76
200
$25.73
300
$17.70
400 +
$17.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!