- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282857-2
1-282857-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 12P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 12P.
Search Keywords: 12828572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282857-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$11.56
200
$7.12
300
$5.63
400 +
$5.52
Click for Quote
Log in
to unlock special pricing