- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-282856-8
TE Connectivity / AMP Brand
1-282856-8
18P TERMI-BLOK PCB MOUNT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282856-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stacked Levels:Without
-
Screw Flange:Without
-
Closed End:Without
-
Packaging Quantity:50
-
Screw Plating Material:Nickel
-
Contact Base Material:Brass
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Connector Style:Header
-
Number of Positions:18
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mount:Through Hole
-
Mounting Angle:Straight
-
Voltage:300 VAC
-
Housing Color:Green
-
Current Rating (Max):24 A
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Screwless Terminal Block:No
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Wire Protection:With
-
Comment:20A Field Wiring
-
Interlock:With
-
Block Type:Stacking w/interlock
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):24 A
-
Packaging Method:Carton
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Screw Size:M3
-
PCB Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:Side
-
Stacking Configuration:Side Stackable