- Home ›
- All Products›
- 1-282856-4
1-282856-4
TE Connectivity / AMP Brand
14P TERMI-BLOK PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14P TERMI-BLOK PCB MOUNT
Search Keywords: 12828564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282856-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stacking Configuration:Side Stackable
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):24 A
-
Stacked Levels:Without
-
Screw Plating Material:Nickel
-
Number of Positions:14
-
Packaging Method:Carton
-
Housing Material:PA 66
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:50
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Thread Size:M3
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$21.76
200
$11.52
300
$8.11
400 +
$7.95
Click for Quote
Log in
to unlock special pricing