Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-282856-2

12P TERMI-BLOK PCB MOUNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P TERMI-BLOK PCB MOUNT
Search Keywords: 12828562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-282856-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 24/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-282856-2 RoHS compliant?
Yes, 1-282856-2 is RoHS compliant.
What is the lead time for 1-282856-2?
The standard lead time for 1-282856-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,784
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$14.74
25
$14.70
50
$14.67
100
$14.63
200
$9.00
300
$7.13
400 +
$6.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!