- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282851-2
TE Connectivity / AMP Brand
1-282851-2
TERMI-BLOK PCB MOUNT 180 12P.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TERMI-BLOK PCB MOUNT 180 12P.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 12828512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282851-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 1-282851-2 RoHS compliant?
Yes, 1-282851-2 is RoHS compliant.
What is the lead time for 1-282851-2?
The standard lead time for 1-282851-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$9.152
200
$8.320
300
$6.590
400 +
$6.460
Click for Quote
Log in
to unlock special pricing